LMH0002SQE/NOPB

Texas Instruments
926-LMH0002SQE/NOPB
LMH0002SQE/NOPB

Mfr.:

Description:
Video ICs SMPTE 292M / 259M Se rial Digital Cable A 926-LMH0002SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 658

Stock:
658 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,83 € 7,83 €
6,09 € 60,90 €
5,65 € 141,25 €
5,18 € 518,00 €
Full Reel (Order in multiples of 250)
4,93 € 1.232,50 €
4,83 € 2.415,00 €
4,61 € 4.610,00 €
4,58 € 11.450,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,83 €
Min:
1

Similar Product

Texas Instruments LMH0002SQ/NOPB
Texas Instruments
Video ICs SMPTE 292M / 259M Se rial Digital Cable A 926-LMH0002SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Cable Driver
3.3 V
45 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 125 mW
Product Type: Video ICs
Series: LMH0002
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1