LMH32401YR

Texas Instruments
595-LMH32401YR
LMH32401YR

Mfr.:

Description:
Transimpedance Amplifiers Programmable-gain di fferential-output h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.787

Stock:
2.787 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2787 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,25 € 9,25 €
7,23 € 72,30 €
6,73 € 168,25 €
6,17 € 617,00 €
5,92 € 1.480,00 €
5,75 € 2.875,00 €
5,62 € 5.620,00 €
Full Reel (Order in multiples of 3000)
5,34 € 16.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
LMH32401
1 Channel
450 MHz
1100 V/us
26.6 mA
20 mV
3.45 V
3 V
705 uA
- 40 C
+ 125 C
SMD/SMT
Die
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 17.8 nV/sqrt Hz
Gain V/V: 1 V/V
Impedance: 17 kOhms
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LMH32401/LMH32401-Q1 Transimpedance Amplifier

Texas Instruments LMH32401/LMH32401-Q1 High-Speed Transimpedance Amplifier is a programmable-gain, single-ended, input-to-differential output transimpedance amplifier. The device is ideal for light detection and ranging (LIDAR) applications and laser distance measurement systems. The Texas Instruments LMH32401/LMH32401-Q1 device can be configured in a gain of 2kΩ or 20kΩ. The LMH32401/LMH32401-Q1 device has 1.5VPP of output swing and is designed to drive a 100Ω load.