OPA1692IDR

Texas Instruments
595-OPA1692IDR
OPA1692IDR

Mfr.:

Description:
Audio Amplifiers SoundPlus Low-Power Low-Noise High-Pe A A 595-OPA1692ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.204

Stock:
19.204 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 € 1,73 €
1,28 € 12,80 €
1,16 € 29,00 €
1,04 € 104,00 €
0,98 € 245,00 €
0,946 € 473,00 €
0,912 € 912,00 €
Full Reel (Order in multiples of 2500)
0,877 € 2.192,50 €
0,86 € 4.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,03 €
Min:
1

Similar Product

Texas Instruments OPA1692ID
Texas Instruments
Audio Amplifiers SoundPlus Low-Power Low-Noise High-Pe A A 595-OPA1692IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
Other
- 127 dB
SOIC-8
2 kOhms
3.5 V
36 V
- 40 C
+ 125 C
SMD/SMT
OPA1692
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
en - Input Voltage Noise Density: 4.2 nV/sqrt Hz
GBP - Gain Bandwidth Product: 5.1 MHz
Ib - Input Bias Current: 550 nA
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 650 uA
Output Current: 50 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 23 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Tradename: SoundPlus
Type: Rail-to-Rail
Vos - Input Offset Voltage: 800 uV
Unit Weight: 92,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99