SN65LVDS301ZXHR

Texas Instruments
595-SN65LVDS301ZXHR
SN65LVDS301ZXHR

Mfr.:

Description:
Serializers & Deserializers - Serdes Programmable 27-bit display serial inter A 595-SN65LVDS301ZXH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.015

Stock:
6.015 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6015 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,16 € 4,16 €
3,16 € 31,60 €
2,92 € 73,00 €
2,64 € 264,00 €
2,51 € 627,50 €
2,43 € 1.215,00 €
2,37 € 2.370,00 €
Full Reel (Order in multiples of 2500)
2,21 € 5.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,16 €
Min:
1

Similar Product

Texas Instruments SN65LVDS301ZXH
Texas Instruments
LVDS Interface IC Programmable 27-bit display serial inter A 595-SN65LVDS301ZXHR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
1.755 Gb/s
LVDS
CMOS
27 Output
1.95 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-80
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65LVDS301 IBIS
Moisture Sensitive: Yes
Operating Supply Current: 200 nA
Operating Supply Voltage: 1.8 V
Pd - Power Dissipation: 44.5 mW
Product: Serializers
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS301
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

SN65LVDS301 27-Bit Parallel-to-Serial Transmitter

Texas Instruments SN65LVDS301 Programmable 27-Bit Parallel-to-Serial Transmitter device converts 27 parallel data inputs to 1, 2, or 3 Sub Low-Voltage Differential Signaling (SubLVDS) serial outputs. It loads a shift register with 24-pixel bits and three control bits from the parallel CMOS input interface. In addition to the 27 data bits, the device adds a parity bit and two reserved bits into a 30-bit data word. The pixel clock (PCLK) latches each word into the device. The parity bit (odd parity) allows a receiver to detect single-bit errors. The serial shift register is uploaded at 30, 15, or 10 times the pixel-clock data rate, depending on the number of serial links used. A copy of the pixel clock is outputted as a separate differential output.