SN74ACT2G101PWRQ1

Texas Instruments
595-N74ACT2G101PWRQ1
SN74ACT2G101PWRQ1

Mfr.:

Description:
Flip-Flops Automotive 2-ch 2V- to-6V multi-function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,391 € 3,91 €
0,351 € 8,78 €
0,307 € 30,70 €
0,286 € 71,50 €
0,273 € 136,50 €
0,249 € 249,00 €
Full Reel (Order in multiples of 3000)
0,243 € 729,00 €
0,239 € 1.434,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Rising Edge Flip Flop
74ACT
Non-Inverted
TSSOP-16
Schmitt-Trigger
10.5 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 120 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 2 Output
Product Type: Flip Flops
Series: SN74ACT2G101-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive Edge
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99

SN74ACT2G101/Q1 Dual Configurable Data Flip-Flops

Texas Instruments SN74ACT2G101/Q1 Dual Configurable Data Flip-Flops feature a rising-edge-triggered configurable logic clock, active-low clear, and data inputs. The clock inputs can be configured for several 1- and 2-input logic functions, including buffer, inverter, AND, OR, NAND, NOR, XOR, and XNOR. All inputs use a Schmitt trigger architecture to support slow or noisy input signals.