SN74AVCH1T45DCKRG4

Texas Instruments
595-74AVCH1T45DCKR
SN74AVCH1T45DCKRG4

Mfr.:

Description:
Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,777 € 7,77 €
0,654 € 16,35 €
0,495 € 49,50 €
0,428 € 107,00 €
0,376 € 188,00 €
0,338 € 338,00 €
Full Reel (Order in multiples of 3000)
0,289 € 867,00 €
0,252 € 1.512,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
3-State
AVC
1 Circuit
SC-70-6
CMOS
12 mA
- 12 mA
1.2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: 5-8-LOGIC-EVM, AVCLVCDIRCNTRL-EVM
Mounting Style: SMD/SMT
Number of Input Lines: 2 Input
Operating Supply Current: 20 uA
Polarity: Positive
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74AVCH1T45DCKRG4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A

SN74AVCH1T45 Dual-Supply Bus Transceiver

Texas Instruments SN74AVCH1T45 Dual-Supply Bus Transceiver is a single-bit, non-inverting bus transceiver that uses two separate configurable power-supply rails. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bi-directional low-voltage translation between the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.