TCA6424ARGJR

Texas Instruments
595-TCA6424ARGJR
TCA6424ARGJR

Mfr.:

Description:
Interface - I/O Expanders Lo-Vltg 24B I2C and SMBus I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.375

Stock:
9.375
Can Dispatch Immediately
On Order:
21.000
Expected 6/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 € 3,40 €
2,24 € 22,40 €
2,05 € 51,25 €
1,74 € 174,00 €
1,65 € 412,50 €
1,48 € 740,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 3000)
1,21 € 3.630,00 €
1,19 € 7.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA6424A
SMD/SMT
UQFN-32
I2C, Serial, SMBus
24 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Features: Configuration Registers, Interrupt Pin, Reset Pin
Logic Family: TCA6424A
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 25 mA
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 25,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

TCA6424A 24-bit I/O Expander

The Texas Instruments TCA6424A 24-bit I/O expander for I²C is designed to provide general-purpose remote I/O expansion for most microcontroller families via the I²C interface. The major benefit of the TI TCA6424A I/O expander is its wide Vcc range. The TCA6424A can operate from 1.65V to 5.5V on the P-port side and on the SDA/SCL side where supply levels are dropping down to conserve power. This TI I/O expander features low standby current consumption of 1µA.