TDC1011PWR

Texas Instruments
595-TDC1011PWR
TDC1011PWR

Mfr.:

Description:
Analog Front End - AFE Single Channel Ultra sonic Sensing Analo A 595-TDC1011PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.659

Stock:
10.659 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,27 € 2,27 €
1,77 € 17,70 €
1,69 € 42,25 €
1,66 € 166,00 €
1,55 € 775,00 €
1,52 € 1.520,00 €
Full Reel (Order in multiples of 2500)
1,27 € 3.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
TDC1011
Ultrasound
2 S/s
1 Channel
Serial, SPI
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TDC1011 Ultrasonic Sensing Analog Front End (AFE)

Texas Instruments TDC1011 Ultrasonic Sensing Analog Front End (AFE) is a fully integrated analog front-end (AFE) for ultrasonic sensing measurements. This can used for liquid level, fluid identification/concentration, and proximity/distance applications. When paired with an MSP430/C2000 MCU, power, wireless, and source code, they provide the complete ultrasonic sensing solution. This device offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1011 from Texas Instruments can be configured for multiple transmit pulses and frequencies, gain, and signal thresholds. This can be uses with a wide-range of transducer frequencies (31.25kHz to 4MHz) and Q-factors. The programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums.