TL052MJG

Not Assigned
TL052MJG

Mfr.:

Description:
Precision Amplifiers Dual Enhanced JFET Precision Operational Amplifier 8-CDIP -55 to 125

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
2 Channel
3 MHz
17.8 V/us
3.5 mV
200 pA
30 V, +/- 15 V
10 V, +/- 5 V
2.7 mA
75 dB
71 nV/sqrt Hz
CDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
TL052
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.05 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 95.42 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001