TLE2144CN

Texas Instruments
595-TLE2144CN
TLE2144CN

Mfr.:

Description:
Precision Amplifiers Quad High Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305
Can Dispatch Immediately
On Order:
325
Expected 3/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
4,68 € 46,80 €
4,32 € 108,00 €
3,94 € 394,00 €
3,76 € 940,00 €
3,65 € 1.825,00 €
3,56 € 3.560,00 €
3,51 € 10.530,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
5.9 MHz
45 V/us
290 uV
700 nA
44 V
4 V
6.9 mA
50 mA
108 dB
10.5 nV/sqrt Hz
PDIP-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TLE2144
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
In - Input Noise Current Density: 1.92 pA/sqrt Hz
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 99.55 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99