TMUX154ERSWR

Texas Instruments
595-TMUX154ERSWR
TMUX154ERSWR

Mfr.:

Description:
Analogue Switch ICs 7.5-pF on-state capa citance 3.3-V 2:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937
Can Dispatch Immediately
On Order:
3.000
Expected 2/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,485 € 4,85 €
0,435 € 10,88 €
0,382 € 38,20 €
0,356 € 89,00 €
0,341 € 170,50 €
0,337 € 337,00 €
Full Reel (Order in multiples of 3000)
0,305 € 915,00 €
0,293 € 1.758,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
UQFN-10
2 Channel
2 x SPDT
10 Ohms
3 V
4.3 V
30 ns
25 ns
- 40 C
+ 85 C
TMUX154E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 3,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX154E ESD-Protected 2:1 Switches

Texas Instruments TMUX154E ESD-Protected 2:1 Switches offer high bandwidth and are designed for switching high-speed signals in limited I/O applications. The device has a wide bandwidth of 900MHz, allowing signals to pass with minimum edge and phase distortion. The bidirectional switches submit a minute amount or no attenuation of high-speed signals. The device is designed for low-bit-to-bit skew and high channel-to-channel noise isolation. The TMUX154E integrates ESD protection cells on all pins and is characterized over the free-air temperature range of –40°C to 85°C.