TPS3700DDCRG4

Texas Instruments
595-TPS3700DDCRG4
TPS3700DDCRG4

Mfr.:

Description:
Supervisory Circuits High-voltage (18-V) window voltage detec

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.976

Stock:
2.976 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,12 € 21,20 €
1,96 € 49,00 €
1,71 € 171,00 €
1,61 € 402,50 €
1,40 € 700,00 €
1,25 € 1.250,00 €
Full Reel (Order in multiples of 3000)
1,05 € 3.150,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
SOT-23-6
400 mV
2 Input
Active Low, Open Drain
No Manual Reset
Backup
18 V
- 40 C
+ 125 C
TPS3700DDCRG4
Reel
Cut Tape
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: ISO5852SDWEVM-017, TPS3700EVM-114, TPS3700EVM-202, UCC21732QDWEVM-025, UCC21750QDWEVM-025
Moisture Sensitive: Yes
Operating Supply Current: 7 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 5.5 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.