TPS92643QPWPRQ1

Texas Instruments
595-TPS92643QPWPRQ1
TPS92643QPWPRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive 3-A synch ronous buck LED dri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.008

Stock:
17.008 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,39 € 2,39 €
1,79 € 17,90 €
1,63 € 40,75 €
1,47 € 147,00 €
1,38 € 345,00 €
1,34 € 670,00 €
1,30 € 1.300,00 €
Full Reel (Order in multiples of 2000)
1,26 € 2.520,00 €
1,23 € 4.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
HTSSOP-16
36 V
5.5 V
400 kHz to 2.2 MHz
TPS92643
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: Analog, PWM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Open Drain
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 76 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92643-Q1 Buck Infrared LED Driver

Texas Instruments TPS92643-Q1 Buck Infrared LED Driver has a wide 5.5V to 36V operating input voltage range and 40V tolerance that supports load dump for 400ms. An adaptive on-time average current-mode control based on inductor valley current detection is implemented on the TPS92643-Q1. The adaptive on-time control provides a near-constant switching frequency set between 100kHz and 2.2MHz. Closed-loop feedback and inductor current sensing enables better than ±4% accuracy over wide input, output, and ambient temperature.