TPSM83100EVM-114

Texas Instruments
595-TPSM83100EVM-114
TPSM83100EVM-114

Mfr.:

Description:
Power Management IC Development Tools TPSM83100 evaluation module for 1.5-A hi

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Supply Controller
1.6 V to 5.5 V
1.2 V to 5.5 V
TPSM83100
TPSM83100
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM83100EVM Evaluation Module

Texas Instruments TPSM83100EVM Evaluation Module is engineered to help users quickly evaluate and test the operation and functionality of the TPSM83100 buck-boost module. The TPSM83100EVM has the output voltage set to 3.3V and operates from a 1.6V to 5.5V input voltage range. The TI TPSM83100EVM evaluation module facilitates an output current up to 1.5A when Vin is higher than 3V and 1.2A when Vin is higher than 2.7V.