F-215U

Triad Magnetics
553-F215U
F-215U

Mfr.:

Description:
Industrial Control Transformers POWER XFMR 48.0Vct at 4.0A 115/230V CHASSIS MOUNT w/LUGS:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,74 € 43,74 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
192 VA
115 V Parallel, 230 V Series
24 V Parallel, 48 V Series
Chassis Mount
Single Primary Winding
Single Secondary Winding
3.88 in
3.44 in
4.19 in
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Series: F
Factory Pack Quantity: 6
Subcategory: Transformers
Unit Weight: 3,602 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314065
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS