U442-DOCK10-S

Tripp Lite
545-U442-DOCK10-S
U442-DOCK10-S

Mfr.:

Description:
Interface Modules USBC DOCK,HDMI/HUB/MICSD/PDCHG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,87 € 36,87 €
33,20 € 332,00 €
32,28 € 807,00 €
30,86 € 1.543,00 €
30,09 € 3.009,00 €
29,58 € 7.395,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Interface Modules
RoHS:  
Hubs
USB Type-C to HDMI, Micro SD, PD Charging, USB 3.2
5 Port
5 Gb/s
HDMI, Micro SD, PD Charging, USB 3.2, USB Type-C
0 C
+ 55 C
Docking Stations
Brand: Tripp Lite
Dimensions: 0.51 in x 4.5 in x 1.3 in
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99