ALSR05350R0JE07

Vishay / Dale
71-ALSR05350R0JE07
ALSR05350R0JE07

Mfr.:

Description:
Wirewound Resistors - Through Hole ALSR05 350 5% E07 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead Time:
8 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
2,34 € 23,40 €
2,10 € 52,50 €
1,47 € 147,00 €
1,33 € 332,50 €
1,27 € 635,00 €
1,26 € 1.260,00 €
1,17 € 5.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
350 Ohms
5 W
5 %
Axial
22.23 mm
7.92 mm
- 65 C
ALSR
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99