WSL1206R0400FTA

Vishay / Dale
71-WSL1206-0.04/R

WSL1206R0400FTA

Mfr.:

Description:
Current Sense Resistors - SMD 1/4watt 0.04ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.615

Stock:

3.615 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 € 2,31 €
1,36 € 13,60 €
1,18 € 29,50 €
1,11 € 55,50 €
0,972 € 97,20 €
0,828 € 207,00 €
0,732 € 366,00 €
0,677 € 677,00 €
Full Reel (Order in multiples of 4000)
0,592 € 2.368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,24 €
Min:
1

Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS: N
Reel
Cut Tape
MouseReel
WSL
40 mOhms
250 mW (1/4 W)
1 %
75 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Unit Weight: 16,200 mg

Datasheet

Application Notes

Models

PCN

Technical Resources