WSR2R0249FBA

Vishay / Dale
71-WSR-2-0.0249

WSR2R0249FBA

Mfr.:

Description:
Current Sense Resistors - SMD 2watts 0.0249ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
2,39 € 23,90 €
2,21 € 44,20 €
2,03 € 101,50 €
1,64 € 164,00 €
1,56 € 312,00 €
1,53 € 765,00 €
1,49 € 1.490,00 €

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS: N
Bulk
WSR
24.9 mOhms
2 W
1 %
75 PPM / C
4527
11570
11.56 mm (0.455 in)
6.98 mm (0.275 in)
2.41 mm (0.095 in)
- 65 C
+ 275 C
Metal Element
Standard
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Type: Power Metal Strip Resistor
Unit Weight: 0,500 mg