IRFBF30PBF-BE3

Vishay / Siliconix
78-IRFBF30PBF-BE3
IRFBF30PBF-BE3

Mfr.:

Description:
MOSFETs TO220 900V 3.6A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
1,03 € 10,30 €
0,963 € 96,30 €
0,955 € 477,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,07 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
900 V
3.6 A
3.7 Ohms
- 20 V, 20 V
4 V
78 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 30 ns
Product Type: MOSFETs
Rise Time: 25 ns
Series: IRFBF
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: IRFBF30PBF
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99