IRFZ44RPBF-BE3

Vishay / Siliconix
78-IRFZ44RPBF-BE3
IRFZ44RPBF-BE3

Mfr.:

Description:
MOSFETs TO220 N-CH 60V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €
1,81 € 18,10 €
1,53 € 153,00 €
1,28 € 640,00 €
1,01 € 1.010,00 €
1,00 € 2.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
50 A
28 mOhms
- 20 V, 20 V
4 V
67 nC
- 55 C
+ 175 C
150 W
Enhancement
Tube
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 92 ns
Product Type: MOSFETs
Rise Time: 110 ns
Series: IRFZ
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: IRFZ44RPBF
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99