TM8M105K010EBZ

Vishay / Sprague
74-TM8M105K010EBZ

TM8M105K010EBZ

Mfr.:

Description:
Tantalum Capacitors - Solid SMD TM8105K010M8TBZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 4000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
4,33 € 17.320,00 €

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: N
Reel
TM8
1 uF
10 VDC
10 %
0603
1608
M Case
1.6 mm (0.063 in)
0.84 mm (0.033 in)
0.84 mm (0.033 in)
- 55 C
+ 85 C
SMD/SMT
Brand: Vishay / Sprague
Capacitance - nF: 1000 nF
Product: Tantalum Solid High Reliability, Low DCL
Product Type: Tantalum Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 2 mg