SIEH4800EW-T1-GE3

Vishay
78-SIEH4800EW-T1-GE3
SIEH4800EW-T1-GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 80-V (D-S) MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.765

Stock:
2.765 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,57 € 35,70 €
2,58 € 258,00 €
2,56 € 1.280,00 €
2,17 € 6.510,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Si
SMD/SMT
PowerPAK-8
N-Channel
1 Channel
80 V
34 A
1.15 mOhms
- 20 V, 20 V
4 V
278 nC
- 55 C
+ 175 C
3.4 W
Enhancement
Brand: Vishay
Fall Time: 30 ns
Forward Transconductance - Min: 150 S
Product Type: MOSFETs
Rise Time: 40 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 s
Typical Turn-On Delay Time: 140 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

SiEH4800EW 80V TrenchFET® Gen IV N-Channel MOSFET

Vishay / Siliconix SiEH4800EW 80V TrenchFET® Gen IV N-Channel MOSFET is designed for high-efficiency power switching applications. Housed in a compact PowerPAK® 8mm x 8mm bond wireless (BWL) package, the SiEH4800EW delivers an exceptionally low on-resistance of 0.00115Ω at a VGS of 10V, minimizing conduction losses and improving thermal performance. With a maximum continuous drain current of 260A and a low gate charge of 117nC, the Vishay / Siliconix MOSFET is optimized for fast switching and high-current handling, making it ideal for use in synchronous rectification, motor drives, and high-performance DC-DC converters. A rugged design and advanced trench technology ensure reliable operation in demanding environments.