MKP2L021001F00KSC9

WIMA
505-MKP2L0211FKSC9

MKP2L021001F00KSC9

Mfr.:

Description:
Film Capacitors MKP 2 0.01 uF 800 VDC 5x10x7.2 PCM 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 7000   Multiples: 3500

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,254 € 1.778,00 €
0,219 € 2.299,50 €
0,207 € 5.796,00 €
0,202 € 10.605,00 €

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
0.01 uF
800 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
5 mm (0.197 in)
RF Microwave Film Capacitors
250 VAC
10 %
2 Pin
10 mm (0.394 in)
Straight
- 55 C
+ 100 C
MKP 2
AEC-Q200
Bulk
Brand: WIMA
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors