DC0602524M2B-2T0-68

Wakefield Thermal
567-DC0602524M2B2T68

DC0602524M2B-2T0-68

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 4250RPM, Ball Bearing, 2x Lead Wires, IP68

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 11.570,00 €

Product Attribute Attribute Value
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Brushless
25 mm
60 mm
24 VDC
24 CFM
4250 RPM
Dual Ball
34 dBA
IP68
1.68 W
Polybutylene Terephthalate (PBT)
Wire Leads
DC-IP68
Brand: Wakefield Thermal
Current Type: DC
Length: 60 mm
Pressure Type: 0.22 in H2O
Product Type: DC Fans
Size: 60 mm
Factory Pack Quantity: 1000
Subcategory: Fans, Blowers & Accessories
Tradename: EXAQUA
Part # Aliases: DC0602524M2B-2T0-IP68

FEATURED PRODUCTS
WAKEFIELD THERMAL