OMNI-220-18-75-3C

Wakefield Thermal
567-OMNI220-18-75-3C
OMNI-220-18-75-3C

Mfr.:

Description:
Heat Sinks omniKlip Heat Sink for TO-220, 3 Clip, 18mm Wide, 75mm Long, Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Extruded Axial Fin
75 mm
38.1 mm
18.03 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: OMNI-CLIP-18-L
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Tradename: omniKlip
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99

omniKlip™ Heat Sinks with Clips

Wakefield Thermal omniKlip™ Heat Sinks with Clips are a configurable, high-performance, cost-effective, and compact solution for TO-220, TO-247, TO-264, and similar packages. The powerful heat sink provides a tool and fixture-free assembly operation, large surface areas, and small space occupation. Spring clips make the mounting holes and fasteners unnecessary while reducing costs and assembly time. Wakefield Thermal omniKlip Heat Sinks are ideal for applications requiring high power density and small size (1U or 2U) with forced convection cooling.