WRM0207C-10RFT2

Welwyn Components / TT Electronics
756-WRM0207C-10RFI
WRM0207C-10RFT2

Mfr.:

Description:
MELF Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 809

Stock:
809
Can Dispatch Immediately
On Order:
32.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,243 € 2,43 €
0,176 € 4,40 €
0,102 € 10,20 €
0,099 € 49,50 €
0,05 € 50,00 €
Full Reel (Order in multiples of 2000)
0,05 € 100,00 €
0,04 € 160,00 €
0,036 € 288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: MELF Resistors
RoHS:  
WRM
10 Ohms
400 mW
1 %
50 PPM / C
- 55 C
250 V
MELF 0207
2.4 mm
6.1 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

WRM MELF Resistors

Welwyn / TT Electronics WRM MELF Resistors are high-reliability resistors with tolerances down to 0.1%. WRM MELF Resistors offer predictable pulse handling capability and Temperature Coefficient of Resistance (TCR) down to 5ppm/°C. The power rating of the WRM series ranges from 0.125W to 0.4W.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.