W66CQ2NQUAFJ

Winbond
454-W66CQ2NQUAFJ
W66CQ2NQUAFJ

Mfr.:

Description:
DRAM 4Gb LPDDR4X, DDP, x32, 1600MHz, -40C-105C

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 128 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 128
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,39 € 27,39 €

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
RoHS:  
SDRAM - LPDDR4X
4 Gbit
32 bit
1.6 GHz
WFBGA-200
128 M x 32
1.06 V
1.95 V
- 40 C
+ 105 C
Tray
Brand: Winbond
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 144
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

W66BP6NB/W66CP2NQ SDRAM LPDDR4

Winbond W66BP6NB/W66CP2NQ SDRAM LPDDR4 offers a Single-Die-Package (SDP) or Dual-Die-Package (DDP) and a 2 or 4 clocks architecture on the Command/Address (CA) bus. The LPDDR4 utilizes the 2 or 4 clocks architecture on the CA bus to reduce the number of input pins in the system. The 6-bit CA bus contains the command, address, and bank information. Each command uses a 1, 2, or 4 clock cycle, during which command information is transferred on the positive edge of the clock.