KW3 C3LPL3.TK-6TTC-5L35M3

ams OSRAM
720-KW3C3LPTTC5L35M3
KW3 C3LPL3.TK-6TTC-5L35M3

Mfr.:

Description:
White LEDs OSLON Submount PL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.953

Stock:
1.953 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,90 € 39,00 €
3,14 € 314,00 €
2,82 € 1.410,00 €
2,77 € 2.770,00 €
Full Reel (Order in multiples of 2000)
2,42 € 4.840,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
461 cd
1410 lm
120 deg
1 A
9.8 V
9.8 W
4.6 mm
3.75 mm
0.67 mm
- 40 C
+ 135 C
Colorless
Square
Clear
KW3 C3LPL3.TK
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Triple
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A5647
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

OSLON® Submount PL KWx CxLPL3.TK Top-Contact LEDs

Ams OSRAM OSLON® Submount PL KWx CxLPL3.TK Top-Contact LEDs with chip and conversion technology offer thermal stability, uniform pattern and improved brightness. These Gen 3 submount PL top-contact LEDs are available in (1030μm)2 and (1150μm)LEA sizes. The KWx CxLPL3.TK LEDs feature 120° typical radiation (Lambertian emitter), 3A class corrosion robustness, 50mA minimum forward current and 2500mA surge current. These LEDs allow direct mounting onto a heatsink to reduce the PCB cost. The KWx CxLPL3.TK LEDs are AEC-Q102 qualified and come in a ceramic package with top electrode contacts.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.