TCS37203

ams OSRAM
985-TCS37203
TCS37203

Mfr.:

Description:
Ambient Light Sensors TCS3720 ALS/Color and Proximity Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.881

Stock:
9.881 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,10 € 21,00 €
1,64 € 164,00 €
1,52 € 760,00 €
Full Reel (Order in multiples of 10000)
1,20 € 12.000,00 €
20.000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
OLGA-12
SMD/SMT
1.7 V to 1.98 V
- 30 C
+ 85 C
TCS3720
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 10000
Subcategory: Optical Detectors & Sensors
Type: Color and Proximity Sensor
Part # Aliases: Q65114A1321
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCS3720 ALS/Color & Proximity Sensors

ams OSRAM TCS3720 ALS/Color and Proximity Sensors feature ambient light, color (RGB) sensing, and proximity detection with two advanced emitter drivers integrated within a compact 3.34mm x 1.36mm x 0.6mm OLGA package. The ambient light / color sensing function provides four concurrent ambient light sensing channels (Red, Green, Blue, and Clear). A UV/IR blocking filter covers the RGB and Clear channels. To manage display appearance, the architecture accurately measures ambient light while calculating illuminance and color temperature.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.