74VHCT574AMTCX

onsemi
512-74VHCT574AMTCX
74VHCT574AMTCX

Mfr.:

Description:
Flip-Flops Oct D-Type Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.143

Stock:
4.143 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,461 € 4,61 €
0,415 € 10,38 €
0,363 € 36,30 €
0,323 € 80,75 €
0,301 € 301,00 €
Full Reel (Order in multiples of 2500)
0,272 € 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
74VHCT
8 Circuit
Single-Ended
TSSOP-20
Single-Ended
Non-Inverting
10.4 ns
- 8 mA
8 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Number of Input Lines: 1
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: 74VHCT574A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74VHCT574AMTCX_NL
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99