LV8907UWR2G

onsemi
863-LV8907UWR2G
LV8907UWR2G

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers PRE MOTOR DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.018

Stock:
2.018 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,54 € 14,54 €
12,42 € 124,20 €
11,74 € 293,50 €
11,31 € 1.131,00 €
11,18 € 2.795,00 €
Full Reel (Order in multiples of 2500)
11,18 € 27.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
50 mA
15 mA
- 40 C
+ 150 C
SMD/SMT
SQFP-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 19.5 kHz
Output Voltage: 12 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: LV8907UW
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 12 V
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.

LV8907UW BLDC Motor Controller

onsemi LV8907UW BLDC (Brushless DC) Motor Controller is a  high-performance, sensorless three-phase device, featuring integrated gate drivers and a dual-stage charge pump. The LV8907UW provides required gate current for a wide range of ultra low RDS(ON) type external N-MOS FETs, and includes protection for over-current, over-voltage, short-circuit, under-voltage, and over-temperature. It supports an operating voltage range from 5.5V to 20V and uses trapezoidal or sinusoidal back EMF (Electromotive Force) feedback.

IoT Solutions – Power, Sense, Connect, & Actuate

onsemi IoT Solutions is an extensive portfolio that offers solutions for cloud-based management in Internet of Things applications. Cloud-based device management is becoming more widespread with a monumental impact on service offerings, efficiency, cost, scalability, and reliability. Critical to this is the ability to Power, Sense, Connect, and Actuate in a highly energy and cost-efficient manner. Learn more about onsemi's market-leading solutions below.