MC100EP56DWG

onsemi
863-MC100EP56DWG
MC100EP56DWG

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3.3V/5V ECL Dual Diff 2:1 Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
38
Expected 7/27/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,88 € 10,88 €
8,59 € 85,90 €
5,97 € 149,25 €
5,55 € 421,80 €
5,33 € 1.215,24 €
5,29 € 2.814,28 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
MC100E
2 Input
1 Output
SOIC-20
0.47 ns at 3 V to 5.5 V
- 3 V, 3 V
- 5.5 V, 5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Logic Type: Multiplexer
Moisture Sensitive: Yes
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: MC100EP56
Factory Pack Quantity: 38
Subcategory: Logic ICs
Part # Aliases: MC100EP56DTG
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99