MC74VHC1G32DTT1G

863-MC74VHC1G32DTT1G
MC74VHC1G32DTT1G

Mfr.:
onsemi

Description:
Logic Gates 2-5.5V Single OR 2-Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi MC74VHC1G32DBVT1G
onsemi
Logic Gates Single 2-Input OR Gate

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OR
1 Gate
VHC
2 Input
TSOP-5
1 Output
8 mA
- 8 mA
4.4 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: OR
Height: 1 mm
Length: 3 mm
Logic Type: 2-Input OR
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74VHC1G32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.5 mm
Unit Weight: 14,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99