MOC3032VM

onsemi
512-MOC3032VM
MOC3032VM

Mfr.:

Description:
Triac & SCR Output Optocouplers 6Pin250V Optocoupler Zero Cross Triac Dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 473

Stock:
473 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,626 € 6,26 €
0,41 € 41,00 €
0,347 € 173,50 €
0,333 € 333,00 €
0,302 € 604,00 €
0,298 € 2.980,00 €
0,297 € 7.425,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5250 Vrms
60 mA
1.25 V
250 mW
250 V
- 40 C
+ 85 C
MOC3032M
Tube
Brand: onsemi
Maximum Trigger Current: 10 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Zero-Crossing Voltage: 20 V
Unit Weight: 855 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99