NCP1075SOTGEVB

onsemi
863-NCP1075SOTGEVB
NCP1075SOTGEVB

Mfr.:

Description:
Power Management IC Development Tools 15 W SMPS Eval Brd

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,91 € 81,91 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
265 VAC
12 V
NCP1075STAT3G
Brand: onsemi
Description/Function: Integrates a fixed frequency current mode controller with a 700 V MOSFET
For Use With: NCP1075
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030906800
ECCN:
EAR99