NCV7707DQDR2G

onsemi
863-NCV7707DQDR2G
NCV7707DQDR2G

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers NCV7707DQDR2G OPN FOR CA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,34 € 10,34 €
8,40 € 84,00 €
8,02 € 200,50 €
6,96 € 696,00 €
6,65 € 1.662,50 €
6,06 € 3.030,00 €
5,31 € 5.310,00 €
Full Reel (Order in multiples of 1500)
5,17 € 7.755,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Module Drivers
5.5 V to 28 V
10 A
6.5 mA
- 40 C
+ 150 C
SMD/SMT
SSOP-36
Reel
Cut Tape
Brand: onsemi
Moisture Sensitive: Yes
Number of Outputs: 11 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310015
ECCN:
EAR99

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.