NL37WZ07USG-Q

onsemi
863-NL37WZ07USGQ
NL37WZ07USG-Q

Mfr.:

Description:
Buffers & Line Drivers Triple Buffer, Open Drain

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.355

Stock:
3.355 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,335 € 3,35 €
0,288 € 7,20 €
0,225 € 22,50 €
0,187 € 46,75 €
0,157 € 78,50 €
0,141 € 141,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,101 € 606,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
NL37W
3 Input
3 Output
US-8
- 32 mA
32 mA
1 uA
1.65 V
5.5 V
100 mA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Number of Channels: 3 Channel
Operating Temperature Range: - 55 C to + 125 C
Output Type: Open-Drain
Pd - Power Dissipation: 500 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6 ns
Series: NL37WZ07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NL37WZ07 Triple Buffers with Open Drain Outputs

onsemi NL37WZ07 Triple Buffers with Open Drain Outputs are high-performance triple buffers operating from a 1.65V to 5.5V supply. The internal circuit comprises multiple stages, including an open drain output, which provides the capability to set the output switching level. Using an external resistor and power supply allows the onsemi NL37WZ07 to interface 5V circuits to circuits of any voltage between VCC and 7V. These devices drive high currents while maintaining low power consumption and robust signal integrity.