BMD-380-A-R

u-blox
377-BMD-380-A-R
BMD-380-A-R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52840, chip antenna, open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 7,19 €
7,03 € 70,30 €
Full Reel (Order in multiples of 1000)
7,03 € 7.030,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.1
I2C, SPI, UART
8 dBm
2 Mb/s
- 96 dBm
2.43 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Integrated
Brand: u-blox
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 9.5 mm x 7.5 mm x 1.5 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 1.5 mm
Length: 9.5 mm
Modulation: GFSK
Modulation Technique: GFSK
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 96 dBm
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.9 mA
Supply Current Transmitting: 32.7 mA
Width: 7.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BMD-380 Bluetooth Module

u-blox BMD-380 BLUETOOTH® Module is a small form factor, advanced, highly flexible, and ultra-low power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee®) connectivity for portable and extremely low-power embedded systems. The BMD-380 module has an Arm® Cortex®-M4 with a Floating-Point Unit (FPU) processor, an integrated 2.4GHz transceiver, and an integrated antenna. This Bluetooth module provides a complete RF solution, allowing faster time to market. The BMD-380 module also reduces development costs and fully uses the Nordic Semiconductor nRF52840’s capabilities and peripherals.