SARA-R500S-00B

u-blox
377-SARA-R500S-00B
SARA-R500S-00B

Mfr.:

Description:
Mobile Modules Secure Cloud LTE-M and NB-IoT module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, 250 pcs/reel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
21,52 € 5.380,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
RoHS:  
SARA-R500S
700 MHz to 2.1 GHz
23 dBm
GPIO, I2C, I2S, SPI, UART, USB
3.8 V
3.8 V
395 mA
195 mA
- 20 C
+ 65 C
26 mm x 16 mm
LTE M, NBIoT
Reel
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: RF Modules
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

SARA-R5 Series LTE-M/NB-IoT Modules

u-blox SARA-R5 Series LTE-M/NB-IoT Modules are secure cloud LTE Cat M1 and LTE Cat NB2 solutions based on UBX-R5 cellular chipset. These modules deliver high-performance satellite positioning with data connectivity in the very small and compact SARA form factor. The SARA LGA form factor (26mm x 16mm and 96-pin) allows easy integration into compact designs and seamless drop-in migration from other cellular module families. These LTE-M modules provide software-based multi-band configurability that enables international multi-regional coverage in LTE Cat M1/NB2 radio access technologies. The modules offer up to 1200kbit/s data communications over an extended operating temperature range of -40°C to +85°C and with low power consumption.