EMF2449A1-10MH4L

Ezurio
239-EMF2449A1-10MH4L
EMF2449A1-10MH4L

Mfr.:

Description:
Antennas EMBED,ASSY,D1.13,MHF4L 100MM,FLEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 3/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,962 € 0,96 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.875 GHz
Bluetooth
WiFi 6E, WLAN
PCB Trace
I-Bar Flex
2.8 dBi, 3.4 dBi
50 Ohms
2.:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF4L
2.45 GHz, 5.4 GHz
36 mm
12 mm
0.1 mm
100 mm RF1.13
Mini Nanoblade Flex
Bulk
Brand: Ezurio
Factory Pack Quantity: 200
Subcategory: Antennas
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517790000
CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
ECCN:
EAR99

Wi-Fi® Antennas

TE Connectivity's (TE) Wi-Fi® Antennas offer excellent performance in high-density applications. These 2.4GHz and dual-band 2.4GHz/5GHz antennas feature compact dual-band IP67-rated panels for 802.11n or 802.11ac MIMO applications inside and outside crowded venues. An articulating arm mount can be anchored directly to a vertical surface or mast mounted. TE Wi-Fi antennas offer superior capacity, coverage, and reliability.