PRT-14426

SparkFun
474-PRT-14426
PRT-14426

Mfr.:

Description:
SparkFun Accessories Qwiic Cable - 50mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Cables
50 mm Long 4-Conductor Qwiic Cable
CCS811 / BME280, Actuators, Sensors, Quiic Boards
Brand: SparkFun
Description/Function: 50 mm Long 4-Conductor Qwiic Cable
Product Type: Accessories
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 2,189 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic Cables & Jumpers

SparkFun Qwiic Cables and Jumpers are designed explicitly for the Qwiic Connect ecosystem of sensors, actuators, and shields. SparkFun offers three lengths of Qwiic Cables and breadboard-friendly Jumpers to connect any Qwiic-enabled board to anything else. A surface mount 4-pin Qwiic 1mm JST Connector is also available and can be used to create custom devices compatible with the Qwiic system. The connectors on all Qwiic Cables are polarized to provide correct wiring every time, from the start.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Availability

Stock: