AA4040SF4BT-P22

Kingbright
604-AA4040SF4BT-P22
AA4040SF4BT-P22

Mfr.:

Description:
Infrared Emitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.093

Stock:
1.093 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,401 € 4,01 €
0,305 € 30,50 €
0,28 € 140,00 €
0,273 € 273,00 €
Full Reel (Order in multiples of 2000)
0,253 € 506,00 €
0,22 € 880,00 €
0,209 € 2.090,00 €
0,206 € 4.944,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
880 nm
16 mW/sr
90 deg
100 mA
2.3 V
165 mW
- 40 C
+ 85 C
SMD-2
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: AA4040
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 90 deg
Part # Aliases: KA-4040SF4BT-100MV-R13/2K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

AA4040 SMD LEDs

Kingbright AA4040 SMD LEDs are designed for all SMD assembly and solder processes. These LEDs are Halogen-free, RoHS compliant, and feature level 3 moisture sensitivity. The AA4040 SMD LEDs are available on tape and reel. These SMD LEDs are categorically available as IR LEDs, phototransistors, and standard LEDs. Typical applications include backlight, status indicator, home/smart appliances, wearable and portable devices, and healthcare.