1301.9303

Schurter
693-1301.9303
1301.9303

Mfr.:

Description:
Tactile Switches 6X6 SHORT TRAVEL SWITCH 7.0MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
3.5 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
12 VDC
No
SPST
Solder Pin
Black
6 mm
6 mm
7 mm
LPH
100000 Cycle
IP40
Brand: Schurter
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.670

Stock:
3.670 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,444 € 4,44 €
0,415 € 10,38 €
0,37 € 37,00 €
0,343 € 85,75 €
0,323 € 161,50 €
0,317 € 317,00 €
0,289 € 578,00 €
0,272 € 1.088,00 €