MYLPW3R34EAFN

Murata Electronics
81-MYLPW3R34EAFN
MYLPW3R34EAFN

Mfr.:

Description:
DC/DC Converters - SMD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
3.3 V
4.5 A
37.3 mm (1.469 in)
30.05 mm (1.183 in)
4.2 mm (0.165 in)
Industrial
+ 85 C
- 40 C
MYLPW
Brand: Murata Electronics
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 84
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504408500
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MYLPW DC-DC Converter

Murata Electronics MYLPW DC-DC Converter offers a 18V to 62V input voltage range, a 4.5A output current rating, and up to 87% efficiency. The MYLPW converter is a surface-mount module that features a 1500VDC input-output isolation rating and 37.3mm x 30.05mm x 4.mm package size. Murata Electronics MYLPW DC-DC Converter is ideal for telecommunications and data communications equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,21 € 3.899,28 €