Hi-CV Cap 1002

TDK
810-HI-CVCAP1002
Hi-CV Cap 1002

Mfr.:

Description:
Capacitor Kits High Cap MLCC Kit 1uF - 10uF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Capacitor Kits
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MLCC Capacitor Kits
1 uF to 10 uF
6.3 V to 50 V
SMD/SMT
Bulk
Brand: TDK
Maximum Operating Temperature: + 125 C
Package/Case: 0402, 0603, 0805, 1206, 1210
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 10 %, 20 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDK High Capacitance Ceramic MLCC Kits

TDK offers various High Capacitance Ceramic MLCC Kits. These High Capacitance Ceramic MLCC Kits from TDK include capacitors that offer a wide capacitance range from 1µF to 100µF, voltage range of 6.3V to 50V, and package case sizes 0603, 0805, 1206, 1210, 1812, and 2220.
Learn More

Availability

Stock: