IN-C40PUBTKU1

Inolux
743-IN-C40PUBTKU1
IN-C40PUBTKU1

Mfr.:

Description:
UV LEDs Top View UVC 265nm to 385nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
10,50 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1616 (4040 metric)
Ultraviolet (UVC)
150 mA
9 V
285 nm
60 deg
16 mW
3.9 mm
2.6 mm
3.9 mm
+ 65 C
Colorless
3.9 mm x 3.9 mm
Dome
Clear
Reel
Brand: Inolux
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

IN-C40PUxTK UVC LEDs

Inolux IN-C40PUxTK UVC LEDs are 10mW 4040 UVC LEDs designed with good thermal dissipation and high efficiency. These LEDs feature an optional optical quartz dome-shaped lens with a viewing angle of 30° to 120°. The IN-C40PUxTK LEDs offer a wavelength ranging from 270nm to 285nm and an Electrostatic Discharge (ESD) of 2KV. These UVC LEDs are designed to operate at a forward voltage of 9V and a maximum operating temperature of 65°C. These LEDs are MSL 4 qualified according to J-STD 020 standards and are RoHS and REACH compliant. The IN-C40PUxTK LEDs are SMD-type LEDs that can be used in various fields including medical and industrial facility applications.