AUM-5047L-3-LW100-R

PUI Audio
665-AUM5047L3LW100R
AUM-5047L-3-LW100-R

Mfr.:

Description:
Microphones UNI DIRECTIONAL MICROPHONE -47DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Unidirectional
2.2 kOhms
500 uA
- 46 dB
SMD/SMT
9.7 mm
6 mm
6 mm
3 mm
2 V
Brand: PUI Audio
Depth - in: 0.197 in
Depth - mm: 5 mm
Diameter - in: 0.382 in
Diameter - mm: 9.7 mm
Packaging: Bulk
Product Type: Microphones
Series: AUM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 2,454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microphones with 100mm Leads

PUI Audio Microphones with 100mm Lead Wires are designed to make product prototyping, PCB design and layout, and assembly faster. These microphones indicate polarity by color on the halogen-free UL 3302 32AWG wire, virtually eliminating accidental reverse polarity connections. PUI Audio Microphones with 100mm Leads are based on popular 4mm, 6mm, and 9mm models that were previously only offered with solder pads.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,69 € 16,90 €
1,53 € 38,25 €
1,42 € 71,00 €
1,31 € 131,00 €
1,16 € 348,00 €
1,10 € 550,00 €
1,06 € 1.060,00 €