TP750

Tektronix
795-TP750
TP750

Mfr.:

Description:
Test Probes 100 Ohm RTD Temperature Probe

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Test Probes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Temperature Probe
Temperature Probe
228.6 mm
Black, Red
Brand: Tektronix
Description/Function: Manufactured using a coil suspension element, sheath has a minimum bend radius of 19 mm for flexibility
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMM4020 Digital Multimeter

Tektronix DMM4020 Digital Multimeter has a 5.5-digit resolution and enables measurements of volts, ohms, and amps with a basic VDC accuracy of 0.015%. DC leakage current measurements and frequency measurements provide even more capability in the same instrument. Dedicated front-panel buttons for frequently used functions and a save-your-setups means measurements are just a button push away. Tektronix DMM4020 Digital Multimeter easily connects to a PC using an RS-232 or USB.

Availability

Stock: