Analog Devices Inc. ADS10-V1EBZ High Speed Carrier Card
Analog Devices Inc. ADS10-V1EBZ High Speed Carrier Card is a versatile FPGA-based data capture platform designed to interface with a wide range of high-speed analog-to-digital converter (ADC) evaluation boards. Built around the Xilinx Kintex®-7 FPGA, the carrier card supports JESD204B serial data interfaces and provides a robust environment for evaluating high-speed data converters. The Analog Devices ADS10-V1EBZ features multiple high-speed FMC connectors, DDR3 memory, USB 3.0, and 1Gb Ethernet interfaces, enabling efficient data transfer and flexible system integration. The board is supported by the Analysis | Control | Evaluation (ACE) software and FPGA reference designs, which streamline data acquisition, analysis, and system development. Ideal for lab testing and prototyping, the ADS10-V1EBZ offers a powerful and adaptable solution for engineers working with high-performance ADCs in applications such as communications, instrumentation, and defense.Features
- Xilinx Virtex Ultrascale+ XCVU35P-3FSHV2892E FPGA
- 1x FMC+ connector
- 24x 32.75Gbps transceivers supported by 1x FMC+ connector
- Onboard HBM DRAM in FPGA
- Simple USB 3.0 port interface
- 2x micro SD cards are included for “TRX” evaluation boards and “HSX” evaluation boards
Applications
- Aerospace and defense systems
- Missiles and precision munitions
- Avionic systems
- Aerospace and defense radar systems
- Electronic surveillance and countermeasures
- Military communications solutions
- Phased array technology
- Wireless communication infrastructure solutions
- Instrumentation and measurement solutions
- Communications test equipment
- Data aquisition
- Radio Frequency (RF) signal and vector network analyzers
Overview
Published: 2025-05-23
| Updated: 2025-05-28